8-bit bidirectional bus transceiver with true outputs, operating from a 2V to 6V supply range. Features a common control for bidirectional data flow and a MILITARY temperature grade, with a max operating temperature of 125°C and min of -55°C. Housed in a 20-terminal ceramic CDFP20 package (S-CDFP-F20) with a propagation delay of 180ns.
Stmicroelectronics M54HC245K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F20 |
| Width | 10.16 |
| Length | 10.16 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 180 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 27 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | ESCC9000 |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC245K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.