Positive edge-triggered D flip-flop with true output, featuring 8 bits and a single function. Operates within a -55°C to 125°C temperature range, supporting supply voltages from 2V to 6V. This ceramic DFP-20 package component has a 20-terminal dual position and a propagation delay of 220ns. Designed for military temperature grade applications with ESCC9000 screening.
Stmicroelectronics M54HC273K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F20 |
| Width | 10.16 |
| Length | 10.16 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 44 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | ESCC9000 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC273K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.