8-bit true output bus driver, HC/UH family, designed for MILITARY temperature grade operation from -55°C to 125°C. Features a 20-terminal ceramic DFP-20 package with a 2-port configuration. Operates with a supply voltage range of 2V to 6V, nominal 4.5V. Exhibits a maximum propagation delay of 265ns, with a typical 38ns at nominal supply and 50pF load capacitance. Maximum output low current (Iol) is 0.006A, and maximum power supply current (ICC) is 0.08A. ESCC9000 screening level ensures high reliability.
Stmicroelectronics M54HC373K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F20 |
| Width | 10.16 |
| Length | 10.16 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Screening Level | ESCC9000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC373K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.