Rad-Hard Octal Bus Buffer, 3-State Logic IC. Features 20 terminals in a 10.16mm x 10.16mm S-CDFP-F20 package. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and a temperature range of -55°C to 125°C. Delivers a propagation delay of 50ns, with 38ns at nominal supply. Supports 4-bit data buffering with true output polarity and low-level enable control.
Stmicroelectronics M54HCT244K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F20 |
| Width | 10.16 |
| Length | 10.16 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HCT244K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.