
Stmicroelectronics M58WR064ET70ZB6T technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Frequency | 66MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.2V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M58WR064ET70ZB6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.