The M68AR256ML70ZB6T is a 48-pin industrial-grade standard SRAM memory IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 1.65V to 1.95V and a maximum supply current of 6μA. The device features a parallel interface and a maximum access time of 70ns. It is packaged in a 6x7mm TFBGA-48 package with a 0.75mm pitch.
Stmicroelectronics M68AR256ML70ZB6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.006 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000003 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M68AR256ML70ZB6T to view detailed technical specifications.
No datasheet is available for this part.