The M68AW031AM70N6T is a 256Kb SRAM IC with an access time of 70ns and a frequency of 70GHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The M68AW031AM70N6T is compliant with RoHS regulations.
Stmicroelectronics M68AW031AM70N6T technical specifications.
| Access Time | 70ns |
| Package/Case | TSSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, Volatile, SRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M68AW031AM70N6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
