The M68AW127BL70NK6T is a 32K x 4 standard SRAM memory IC from Stmicroelectronics. It features a parallel interface and a maximum access time of 70ns. The device operates over an industrial temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The SRAM has a maximum standby current of 4.5nA and a maximum supply current of 15μA. It is available in a TSOP-32 package.
Stmicroelectronics M68AW127BL70NK6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000045 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M68AW127BL70NK6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.