
Quad 2-input NAND gate IC, featuring CMOS technology and a 74HC series designation. Operates with a supply voltage range of 2V to 6V, with a nominal 6V and typical 5V. Offers a propagation delay of 19ns and a turn-on delay time of 75ns. This surface mount component, housed in a 14-pin SOP package, supports output currents of ±5.2mA and a quiescent current of 1µA. Operating temperature range spans from -55°C to 125°C, with RoHS compliance.
Stmicroelectronics M74HC00RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC00RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
