
Quad 2-input NOR gate IC featuring CMOS technology and a 74HC series designation. This integrated circuit offers four independent NOR gates, each with two inputs, and operates within a 2V to 6V supply voltage range. It supports a maximum output current of 5.2mA and a propagation delay of 13ns. The component is housed in a 14-pin PDIP package suitable for through-hole mounting, with dimensions of 20mm length, 7.1mm width, and 5.05mm height. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Stmicroelectronics M74HC02B1R technical specifications.
| Package/Case | PDIP |
| Height | 5.05mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC02B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
