
Quad 2-input NOR gate IC, featuring CMOS technology and a 74HC series designation. This surface mount component operates within a 2V to 6V supply voltage range, with a nominal 6V supply. It offers a propagation delay of 13ns and supports output currents of 5.2mA (low level) and -5.2mA (high level). The device is RoHS compliant and lead-free, packaged in a 14-pin SOP with dimensions of 8.75mm length, 4mm width, and 1.65mm height.
Stmicroelectronics M74HC02RM13TR technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC02RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
