The M74HC03B1R is a dual NAND gate logic IC from Stmicroelectronics, featuring a 14-pin PDIP package and a MILITARY temperature grade. It operates within a supply voltage range of 4.5 to 6V and has a propagation delay of 90ns. The device has a load capacitance of 50pF and can handle a maximum output current of 4uA. It is suitable for use in a variety of logic applications, including digital circuits and microprocessor systems.
Stmicroelectronics M74HC03B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 90 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC03B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.