The M74HC04B1 is a 14-input inverter logic IC with industrial temperature operation. It features a maximum output current of 0.004A and a load capacitance of 50pF. The device is packaged in a DIP14 package and has a propagation delay of 23ns. The M74HC04B1 is suitable for use in a variety of applications, including digital logic circuits and data processing systems.
Stmicroelectronics M74HC04B1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC04B1 to view detailed technical specifications.
No datasheet is available for this part.