Hex Inverter IC featuring six independent inverter gates. This CMOS logic device operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal supply voltage of 6V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The component is housed in a PDIP package, designed for through-hole mounting, and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free, it has a propagation delay of 145ns.
Stmicroelectronics M74HC04B1R technical specifications.
| Package/Case | PDIP |
| Height | 4.59mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 145ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC04B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
