
Hex Inverter, a CMOS logic IC featuring six independent inverter gates. This surface mount component operates with a supply voltage range of 2V to 6V, nominal 5V, and offers a high level output current of -5.2mA and low level output current of 5.2mA. With a propagation delay of 145ns and turn-on delay time of 13ns, it is packaged in SOP format on tape and reel. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device is suitable for a variety of digital applications.
Stmicroelectronics M74HC04RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 145ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC04RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
