
CMOS Hex Inverter IC, featuring 6 independent 1-input inverting gates. This through-hole component operates with a minimum supply voltage of 2V and a maximum of 6V, offering an output current of 5.2mA at both high and low levels. With a propagation delay of 15ns, it supports a wide operating temperature range from -55°C to 125°C and is packaged in a 14-pin PDIP. RoHS compliant.
Stmicroelectronics M74HC05B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 5.2mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC05B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
