
CMOS Hex 1-Input Inverter Gate IC, operating from 2V to 6V supply voltage. Features 6 independent inverting buffer circuits, each with a 15ns propagation delay. Offers 5.2mA high and low level output current, with a quiescent current of 1uA. Packaged in a 14-pin TSSOP (SOP) surface mount configuration, this RoHS compliant component operates across a -55°C to 125°C temperature range.
Stmicroelectronics M74HC05RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC05RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
