The M74HC08M1R is a dual AND gate logic IC from STMicroelectronics, featuring 14 terminals and a military temperature grade. It operates within a supply voltage range of 2-6V and has a propagation delay of 110ns. The device is packaged in a SO-14 package and has a load capacitance of 50pF. It is designed for use in applications requiring high-speed logic operations and can withstand operating temperatures up to 125°C.
Stmicroelectronics M74HC08M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC08M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.