Dual J-K flip-flop IC featuring complementary outputs and operating on positive or negative clock edges. This logic IC offers a maximum operating frequency of 80MHz and a propagation delay of 125ns. It supports a supply voltage range of 2V to 6V, with output current capabilities of 5.2mA. Packaged in a 14-pin DIP format for through-hole termination, this component is RoHS compliant and operates across a wide temperature range from -55°C to 125°C.
Stmicroelectronics M74HC107B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge, Negative Edge |
| Frequency | 80MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M74HC107 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC107B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
