
Dual positive edge-triggered J-K bar flip-flop IC, featuring complementary outputs. This logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, supporting frequencies up to 67MHz. Each of the two independent flip-flop elements offers a high level output current of 5.2mA and a low level output current of 5.2mA. The component is designed for surface mounting in a SOIC package, with a wide operating temperature range from -55°C to 125°C. Propagation delay is 150ns, and turn-on delay time is 13ns.
Stmicroelectronics M74HC109M1R technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 67MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC109M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
