
Dual negative edge-triggered J-K flip-flop with complementary outputs. Features a maximum operating frequency of 79MHz and a propagation delay of 21ns. Operates from a 2V to 6V supply voltage range, with high and low level output currents of 5.2mA. Packaged in a 16-pin DIP for through-hole mounting. This RoHS compliant component offers a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics M74HC112B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 79MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC112B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
