
Triple 3-input AND gate IC, CMOS technology, operating from a 2V to 6V supply. Features a 14ns propagation delay and 5.2mA output current. Packaged in a 14-pin PDIP for through-hole mounting. RoHS compliant with a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HC11B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC11B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
