
Quad 1-bit buffer/driver IC featuring 3-state true outputs. This CMOS component operates with a supply voltage range of 2V to 6V, offering a nominal 2.5V operating voltage. It supports through-hole and surface mount configurations within a 14-pin DIP package. Key specifications include a maximum power dissipation of 500mW, a propagation delay of 160ns, and a turn-on delay time of 105ns. The device boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Stmicroelectronics M74HC125B1R technical specifications.
| Package/Case | DIP |
| Height | -0.51mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 160ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC125B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
