
Quad 3-State Bus Buffer, CMOS technology, operating from 2V to 6V. Features 4 independent buffer elements, each with 1-bit capacity, providing non-inverting logic. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a DIP through-hole mount, with a maximum operating temperature of 125°C and a propagation delay of 18ns. RoHS compliant and lead-free.
Stmicroelectronics M74HC126B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC126B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
