
Quad 3-State Bus Buffer, CMOS technology, operating from 2V to 6V. Features 4 independent buffer elements, each with a single bit per element, non-inverting logic function, and 3-state outputs. Supports a high level output current of -7.8mA and a low level output current of 7.8mA. Maximum power dissipation is 500mW, with a quiescent current of 4uA. Packaged in a TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 18ns and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics M74HC126TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC126TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
