The M74HC126YRM13TR is a dual bus driver integrated circuit from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications, as indicated by its AEC-Q100 screening level. This device features 14 terminals and is packaged in a 3.9mm wide, 8.65mm long SOP package. The bus driver is designed to operate within a supply voltage range of 2V to 6V, with a nominal voltage of 4.5V. It has a propagation delay of 105ns and supports true output polarity.
Stmicroelectronics M74HC126YRM13TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 105 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC126YRM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.