
Quad 2-Input Schmitt NAND Gate IC, featuring four independent NAND gates with Schmitt trigger inputs for enhanced noise immunity. Operating from a 2V to 6V supply voltage range, this CMOS logic device offers a propagation delay of 18ns. The surface-mount SOP package, measuring 8.75mm x 4mm x 1.65mm, supports high and low level output currents of ±5.2mA. This RoHS compliant component is designed for operation between -55°C and 125°C.
Stmicroelectronics M74HC132RM13TR technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 105ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC132RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
