
The M74HC132TTR is a 4-input NAND gate IC from Stmicroelectronics, packaged in a TSSOP14 package. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 105ns. The device is RoHS compliant and has a lead-free finish. It can handle high-level output currents of up to -5.2mA and low-level output currents of up to 5.2mA.
Stmicroelectronics M74HC132TTR technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 105ns |
| RoHS Compliant | Yes |
| Series | M74HC132 |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC132TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
