The M74HC132YTTR is a dual NAND gate IC from STmicroelectronics, packaged in a 14-pin TSSOP-14 package. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a supply voltage range of 4.5 to 6V and a propagation delay of 130ns. It features 2 inputs and 4 functions, with a terminal position of dual in-line. The IC is part of the HC/UH family and is suitable for use in automotive applications.
Stmicroelectronics M74HC132YTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC132YTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.