
CMOS decoder/demultiplexer IC featuring 3 input lines and 8 inverted outputs. This through-hole component operates with a supply voltage range of 2V to 6V, offering a maximum power dissipation of 500mW. With a propagation delay of 190ns, it supports a wide operating temperature range from -55°C to 125°C. The device is RoHS compliant and packaged in a 16-pin DIP format.
Stmicroelectronics M74HC138B1R technical specifications.
| Package/Case | DIP |
| Height | 4.59mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Decoder, Demultiplexer, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 190ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC138B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
