
CMOS 3-to-8 decoder/demultiplexer IC with inverted outputs. Features 3 input lines and 8 output lines, operating from a 2V to 6V supply range with a nominal 5V or 6V. Surface mountable in a 16-pin SOP package, this component offers a propagation delay of 190ns and a power dissipation of 500mW. Suitable for applications requiring signal routing and decoding with a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HC138RM13TR technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 190ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC138RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
