
CMOS logic IC, specifically a 3-to-8 decoder/demultiplexer with inverting outputs. Features 8 output lines and 3 input lines, operating with a single supply voltage range of 2V to 6V. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. This surface mount component is housed in a TSSOP-16 package, with a maximum operating temperature of 125°C and a minimum of -55°C. It is lead-free, RoHS compliant, and utilizes CMOS technology.
Stmicroelectronics M74HC138TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 190ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC138TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
