The M74HC139B1R is a 16-bit dual multiplexer with a supply voltage range of 4.5 to 6V and a maximum current of 0.004A. It is packaged in a plastic DIP-16 package and operates over a temperature range of -55 to 125°C. This device is part of the HC/UH family and has a propagation delay of 195ns. It is designed for use in military applications and meets the requirements of the MILITARY temperature grade.
Stmicroelectronics M74HC139B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 39 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC139B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.