
Dual 2-to-4 line decoder/demultiplexer IC with inverting outputs. Features two independent circuits, each with two input lines and four output lines. Operates from a 2V to 6V supply voltage range with a maximum operating temperature of 125°C. Surface mountable in a 16-pin SOP package, this CMOS logic component offers a propagation delay of 195ns.
Stmicroelectronics M74HC139RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 195ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC139RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
