
Dual 2-to-4 decoder/demultiplexer IC featuring inverted outputs. This CMOS logic component operates with a single supply voltage range of 2V to 6V and supports a maximum operating temperature of 125°C. It offers two independent demultiplexer circuits, each with two input lines and four output lines, suitable for surface mount applications in a TSSOP package. Key specifications include a high level output current of 5.2mA, low level output current of 5.2mA, and a propagation delay of 195ns.
Stmicroelectronics M74HC139TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 195ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC139TTR to view detailed technical specifications.
No datasheet is available for this part.
