The M74HC147B1R is a 16-bit dual encoder logic IC from Stmicroelectronics, operating within a temperature range of -55 to 125°C. It features a 16-pin PDIP package and a supply voltage range of 4.5 to 6V. The device has a propagation delay of 225ns and a load capacitance of 50pF. It is designed for use in arithmetic and logic unit applications.
Stmicroelectronics M74HC147B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | ENCODER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 9 |
| Load Capacitance | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC147B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.