
Dual 4-line to 1-line multiplexer featuring true outputs. This logic IC offers two independent 4-input multiplexer circuits, each with 8 total inputs and 2 output lines. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 2V to 6V. The component is housed in a 16-pin DIP package for through-hole mounting and boasts a propagation delay of 20ns.
Stmicroelectronics M74HC153B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC153B1R to view detailed technical specifications.
No datasheet is available for this part.
