Dual 4-line to 1-line multiplexer IC, featuring true outputs. Operates from a 2V to 6V supply voltage with a maximum power dissipation of 500mW. Offers a propagation delay of 20ns and supports a high/low output current of 5.2mA. Packaged in a 16-pin TSSOP for surface mounting, this lead-free and RoHS-compliant component is supplied on tape and reel.
Stmicroelectronics M74HC153TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC153TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
