CMOS logic IC, a dual 2-to-4 decoder/driver featuring inverting outputs. This through-hole component operates with a supply voltage range of 2V to 6V and offers independent circuits for versatile application. It boasts a maximum operating temperature of 125°C and a low quiescent current of 4µA, with a propagation delay of 195ns. The device is RoHS compliant and lead-free, packaged in a 16-pin DIP.
Stmicroelectronics M74HC155B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 195ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC155B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
