
Quad 2-to-1 line multiplexer, featuring true output and non-inverting polarity. This integrated circuit operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 5.2mA at both high and low levels. With 4 independent circuits, each offering 8 inputs and 4 outputs, it provides a propagation delay of 17ns and a turn-on delay of 10ns. The component is housed in a 16-pin DIP package, suitable for through-hole mounting, and operates within a temperature range of -55°C to 125°C.
Stmicroelectronics M74HC157B1R technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Multiplexer, Mux, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| On-State Resistance | 125R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 10ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC157B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
