Quad 2-to-1 line multiplexer, featuring true output. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers independent circuits with 4 multiplexer functions, each with 8 inputs and 4 outputs. Supports high and low level output currents of 5.2mA. Packaged in a 16-pin SOP for surface mounting, with a propagation delay of 17ns and a maximum operating temperature of 125°C.
Stmicroelectronics M74HC157RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC157RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
