
8-bit serial-in, parallel-out shift register, CMOS technology, operating from 2V to 6V supply voltage. Features 2 input lines and 8 true push-pull output lines. Through-hole mounting in a 14-pin PDIP package, with a maximum propagation delay of 27ns. Suitable for a wide temperature range of -55°C to 125°C, this RoHS compliant component offers reliable logic operations.
Stmicroelectronics M74HC164B1R technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.057144oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC164B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
