
8-bit serial-in, parallel-out shift register with true outputs, operating from a 2V to 6V supply. This CMOS device features a TSSOP package for surface mounting and offers a propagation delay of 27ns. It supports a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Stmicroelectronics M74HC164TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC164TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
