8-bit parallel-in, serial-out shift register with complementary outputs. This CMOS logic IC operates from a 2V to 6V supply voltage range, featuring a maximum propagation delay of 225ns and a turn-on delay time of 150ns. Designed for through-hole mounting in a 16-pin DIP package, it offers a wide operating temperature range from -55°C to 125°C. The device boasts a low quiescent current of 4µA and is RoHS compliant.
Stmicroelectronics M74HC165B1R technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC165B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
