
8-bit parallel-in, serial-out shift register, CMOS technology, operating from 2V to 6V supply. Features complementary outputs, a maximum propagation delay of 26ns, and a wide operating temperature range of -55°C to 125°C. This surface-mount device is housed in a 16-pin TSSOP package and is RoHS compliant.
Stmicroelectronics M74HC165TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE, Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC165TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
