Positive edge-triggered D-type flip-flop IC, featuring 6 bits per element and a non-inverting true output. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a maximum frequency of 28MHz. This through-hole component, housed in a 16-pin DIP package, offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. It boasts a propagation delay of 220ns and a turn-on delay time of 14ns, with an operating temperature range from -55°C to 125°C.
Stmicroelectronics M74HC174B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 66MHz |
| Height | 5.1mm |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC174B1R to view detailed technical specifications.
No datasheet is available for this part.
