
Positive edge-triggered D-type flip-flop IC with 6 bits, featuring true outputs. Operates from a 2V to 6V supply voltage range with a maximum frequency of 28MHz. This CMOS logic IC offers a propagation delay of 220ns and a turn-on delay time of 14ns. It supports single-ended inputs and provides ±5.2mA high/low level output current. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component is designed for operation between -55°C and 125°C.
Stmicroelectronics M74HC174TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC174TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.