
CMOS D-Type Flip-Flop IC, featuring 4 independent D-type flip-flops with complementary outputs. This positive edge-triggered device operates with a maximum frequency of 25MHz and a supply voltage range of 2V to 6V. It offers a propagation delay of 225ns and a turn-on delay time of 16ns. The component is housed in a 16-pin PDIP package for through-hole mounting and is RoHS compliant.
Stmicroelectronics M74HC175B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 25MHz |
| High Level Output Current | -5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC175B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
