
Positive edge-triggered D-type flip-flop IC, featuring 4 independent D flip-flops, each with complementary outputs. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency up to 61MHz. This surface-mount component in a TSSOP package offers a propagation delay of 150ns and a turn-on delay time of 16ns. With a high-level output current of -5.2mA and a low-level output current of 5.2mA, it functions across an operating temperature range of -55°C to 125°C. This RoHS compliant, lead-free component is designed for non-inverting logic.
Stmicroelectronics M74HC175TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 61MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC175TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
