The M74HC181B1R is a dual arithmetic logic unit integrated circuit from Stmicroelectronics. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 4.5-6V. The device features 24 terminals and a propagation delay of 300ns. It is packaged in a 24-pin PDIP package and is suitable for use in military-grade applications.
Stmicroelectronics M74HC181B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | HC/UH |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC181B1R to view detailed technical specifications.
No datasheet is available for this part.